| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-540-331 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-540-331 |
519-036-540-331
| Heilind Number: | EDA519-036-540-331 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-540-331 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Grey PC with a large clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, SKU 519-036-540-331. Engineered for seamless board-to-board PCB connectivity, this essential component ensures reliable power and data transmission in a variety of applications. With a robust amperage rating of 8.5 A, it can handle heavy-duty power requirements with ease. The copper alloy contact material, plated with gold over nickel, guarantees optimal conductivity and durability, even in harsh environments. Designed for wire wrap installation, it offers a secure and efficient connection method. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for demanding industrial and commercial settings. Upgrade your system's performance with our Rack & Panel Connector, a top-tier choice in the world of connectivity.

