519-036-540-336

Heilind Number:EDA519-036-540-336
Manufacturer:EDAC
Manufacturer Number:519-036-540-336
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Grey PC with a large clamp, top entry plastic cover and a locknut.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 519-036-540-336
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Contact Type:Wire Wrap
Operating Temperature Range:-40 - 105 °C
SKU:EDA519-036-540-336

Detailed Description

Introducing our 519-036-540-336 Rack & Panel Connector, a high-performance solution for seamless board-to-board connectivity. Engineered for optimal efficiency, this connector ensures reliable power transfer with an amperage rating of 8.5 A. Crafted from durable copper alloy, it guarantees long-lasting performance, while the gold plating over nickel enhances conductivity and corrosion resistance. Featuring a wire wrap contact type, it offers secure and stable connections even in demanding environments. With an operating temperature range of -40 to 105 °C, it is suitable for use in a wide range of applications. Trust in the quality and precision of our Rack & Panel Connector to meet your connectivity needs with excellence.