| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-540-340 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-540-340 |
519-036-540-340
| Heilind Number: | EDA519-036-540-340 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-540-340 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Grey PC with a large clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Introducing the 519-036-540-340 Rack & Panel Connector, a high-performance solution for seamless board-to-board connectivity. Engineered for reliability, this connector boasts a robust design and durable construction, making it ideal for a wide range of industrial applications. With an impressive amperage rating of 8.5 A and precision-crafted copper alloy contacts plated with gold over nickel, it ensures optimal conductivity and signal integrity. The wire wrap contact type offers secure and efficient wire termination, while its wide operating temperature range of -40 to 105°C guarantees consistent performance even in harsh environments. Trust the 519-036-540-340 for your critical connectivity needs.

