| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-540-342 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-540-342 |
519-036-540-342
| Heilind Number: | EDA519-036-540-342 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-540-342 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Grey PC with a large clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing the 519-036-540-342 Rack & Panel Connector, the perfect solution for secure and efficient board-to-board PCB connections. Designed for high-performance applications, this connector boasts a durable construction with copper alloy contacts plated in gold over nickel for optimal conductivity and corrosion resistance. Featuring a wire wrap contact type, it ensures reliable signal transmission in even the most demanding environments. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, this connector offers unparalleled versatility and reliability. Trust in the 519-036-540-342 for seamless and dependable connectivity in your electronic systems.

