| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-540-346 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-540-346 |
519-036-540-346
| Heilind Number: | EDA519-036-540-346 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-540-346 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Grey PC with a large clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, the ideal solution for seamlessly linking components in high-performance electronic systems. Designed for efficiency and reliability, this connector boasts a durable construction with copper alloy contacts plated in gold over nickel, ensuring optimal conductivity and corrosion resistance. With a wire wrap contact type, it offers secure and stable connections in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Trust in the exceptional quality of this connector to streamline your connectivity needs with ease.

