| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-540-350 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-540-350 |
519-036-540-350
| Heilind Number: | EDA519-036-540-350 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-540-350 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Grey PC with a side entry metal cover and no hardware.
More >>Specifications
Detailed Description
Introducing our premium Rack & Panel Connector, designed for seamless and reliable connectivity in demanding industrial applications. With an impressive amperage rating of 8.5 A, this connector ensures efficient power transmission. Crafted from high-quality Copper Alloy with Gold over Nickel plating, it guarantees superior conductivity and corrosion resistance. The Wire Wrap contact type offers easy and secure installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance even in extreme environments. Trust in this essential component for seamless board-to-board connections in your PCB assembly projects.

