| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-540-351 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-540-351 |
519-036-540-351
| Heilind Number: | EDA519-036-540-351 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-540-351 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Grey PC with a side entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 519-036-540-351 Rack & Panel Connector, the ultimate solution for seamless and reliable board-to-board PCB connections. Engineered for optimal performance, this connector features wire wrap contact technology, ensuring secure and efficient connectivity in any application. Crafted with high-quality copper alloy contacts plated with gold over nickel, it guarantees superior conductivity and corrosion resistance. With an amperage rating of 8.5 A and a wide operating temperature range of -40 to 105 °C, it is perfect for use in diverse industrial environments. Trust in the durability and precision of our Rack & Panel Connector to meet your connectivity needs with uncompromising quality.

