| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-540-355 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-540-355 |
519-036-540-355
| Heilind Number: | EDA519-036-540-355 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-540-355 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Grey PC with a side entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our 519-036-540-355 Rack & Panel Connector, a robust and high-performance solution for your connectivity needs. Designed for seamless integration in industrial settings, this connector boasts a reliable amperage rating of 8.5 A, ensuring efficient power transmission. Crafted with precision from durable copper alloy, it guarantees long-lasting durability. The gold plating over nickel contacts not only enhances conductivity but also provides excellent corrosion resistance. With a wire wrap contact type, installation is quick and hassle-free. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding environments. Trust in its superior quality and performance for all your board to board PCB connectivity requirements. Upgrade to the 519-036-540-355 and experience seamless connectivity like never before.

