| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-540-356 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-540-356 |
519-036-540-356
| Heilind Number: | EDA519-036-540-356 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-540-356 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Grey PC with a side entry metal cover and a locknut.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, SKU 519-036-540-356. Designed for seamless board-to-board PCB connectivity, this connector boasts superior durability and reliability, making it ideal for a wide range of applications. With a robust amperage rating of 8.5 A, it ensures efficient power transmission. The contacts are made of high-quality copper alloy, plated with gold over nickel for enhanced conductivity and corrosion resistance. Featuring a wire wrap contact type, installation is quick and easy. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand even the harshest environmental conditions. Trust in our Connector for unparalleled performance and longevity in your electronic assemblies.

