| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-540-362 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-540-362 |
519-036-540-362
| Heilind Number: | EDA519-036-540-362 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-540-362 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Grey PC with a top entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing the 519-036-540-362 Rack & Panel Connector, a high-performance solution for seamless board-to-board connectivity. Engineered for reliability, this connector features copper alloy contacts with a durable gold over nickel plating, ensuring optimal signal transmission and longevity. With a contact type of wire wrap, it offers secure and efficient wire termination. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in the 519-036-540-362 for robust and dependable performance in your PCB assembly projects.

