| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-540-365 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-540-365 |
519-036-540-365
| Heilind Number: | EDA519-036-540-365 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-540-365 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Grey PC with a top entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our 519-036-540-365 Rack & Panel Connector, a high-performance solution for seamless board-to-board connectivity. Engineered for reliability and efficiency, this connector features durable contact materials of Copper Alloy with Gold over Nickel plating, ensuring optimal conductivity and corrosion resistance. Its wire wrap contact type offers secure and efficient wire termination, making it ideal for a wide range of applications. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, this connector is built to withstand harsh environmental conditions. Trust in our 519-036-540-365 for dependable and long-lasting connections in your PCB assemblies.

