| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-540-366 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-540-366 |
519-036-540-366
| Heilind Number: | EDA519-036-540-366 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-540-366 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Grey PC with a top entry metal cover and a locknut.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, SKU 519-036-540-366, designed for seamless and reliable board-to-board PCB connections. Engineered for optimal conductivity, this connector features gold-plated copper alloy contacts, ensuring superior signal transmission and corrosion resistance. With a robust amperage rating of 8.5 A, it is ideal for power-intensive applications. The wire wrap contact type offers easy and secure installation, while the wide operating temperature range of -40 to 105 °C guarantees reliable performance even in harsh environments. Trust in this essential component to deliver uncompromising quality and connectivity in your electronic systems.

