| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-540-400 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-540-400 |
519-036-540-400
| Heilind Number: | EDA519-036-540-400 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-540-400 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Grey PC with no cover and no hardware.
More >>Specifications
Detailed Description
Introducing the 519-036-540-400 Rack & Panel Connector, a high-performance solution for seamless board-to-board connections. Engineered for reliability, this connector features durable Copper Alloy contacts with Gold over Nickel plating, ensuring optimal conductivity and corrosion resistance. With a contact type of Wire Wrap, it offers secure and efficient wire termination. Rated for an amperage of 8.5 A and operating temperature range of -40 to 105 °C, it is suitable for a wide range of industrial applications. Trust in the 519-036-540-400 for robust and dependable connectivity in your projects.

