| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-540-401 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-540-401 |
519-036-540-401
| Heilind Number: | EDA519-036-540-401 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-540-401 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Grey PC with no cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, the ultimate solution for seamless and reliable board-to-board PCB connections. Engineered for optimal performance, this connector boasts a robust construction with copper alloy contacts plated in gold over nickel, ensuring superior conductivity and longevity. With a high amperage rating of 8.5 A, it can effortlessly handle power-intensive applications with ease. Designed for wire wrap installation, it offers secure and stable connections in any environment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for use in a wide range of industrial and commercial settings. Trust in the quality and efficiency of our Rack & Panel Connector for all your connectivity needs.

