| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-540-402 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-540-402 |
519-036-540-402
| Heilind Number: | EDA519-036-540-402 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-540-402 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Grey PC with no cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, the 519-036-540-402. Engineered for optimal connectivity in demanding environments, this essential component ensures seamless communication and power transmission. With a robust amperage rating of 8.5 A, it delivers reliable performance in industrial and commercial applications. Crafted from durable Copper Alloy with Gold over Nickel plating, each contact guarantees superior conductivity and corrosion resistance. The Wire Wrap contact type facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in extreme conditions. Trust in the quality and precision of this connector for your PCB assembly needs.

