| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-540-405 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-540-405 |
519-036-540-405
| Heilind Number: | EDA519-036-540-405 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-540-405 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Grey PC with no cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, SKU 519-036-540-405. Engineered for seamless connectivity, this essential component is designed to meet the demanding requirements of modern electronic systems. With a robust amperage rating of 8.5 A, it ensures reliable power transmission in even the most challenging environments. Crafted from premium Copper Alloy with Gold over Nickel plating, the contacts guarantee exceptional conductivity and longevity. Featuring a Wire Wrap configuration, installation is quick and secure, making it ideal for high-density applications. Operable in a wide temperature range from -40 to 105 °C, this connector is built to withstand extreme conditions. Trust in its superior performance for your critical connectivity needs.

