| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-540-410 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-540-410 |
519-036-540-410
| Heilind Number: | EDA519-036-540-410 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-540-410 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Grey PC with a standard clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Introducing our 519-036-540-410 Rack & Panel Connector, engineered for reliable and high-performance connectivity in a variety of applications. With a robust design and durable construction, this connector ensures secure mating and optimal signal transmission. The contact material, made of Copper Alloy with Gold over Nickel plating, guarantees excellent conductivity and corrosion resistance, even in harsh environments. Designed for wire wrap connections, it offers easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for use in demanding industrial settings. Trust in the quality and performance of our Rack & Panel Connector to meet your connectivity needs with efficiency and precision.

