| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-540-415 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-540-415 |
519-036-540-415
| Heilind Number: | EDA519-036-540-415 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-540-415 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Grey PC with a standard clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, SKU 519-036-540-415, designed for seamless board-to-board PCB connectivity in demanding industrial applications. With a robust amperage rating of 8.5 A, this connector ensures reliable power transmission. Crafted from durable copper alloy with gold over nickel plating, it guarantees excellent conductivity and corrosion resistance. Featuring a wire wrap contact type, it facilitates secure and efficient installation. Operable in extreme temperatures ranging from -40 to 105 °C, it's ideal for use in rugged environments. Trust in this top-quality connector to deliver consistent performance and longevity in your electronic systems. Elevate your connectivity solutions with ease and confidence.

