| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-540-421 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-540-421 |
519-036-540-421
| Heilind Number: | EDA519-036-540-421 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-540-421 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Grey PC with a standard clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless integration in a variety of electronic applications. Engineered for superior conductivity, this connector boasts a robust amperage rating of 8.5 A, making it ideal for demanding power and signal transmission requirements. Crafted with precision using Copper Alloy contacts plated with Gold over Nickel, it ensures reliable and low-resistance connections. The Wire Wrap contact type offers easy and secure installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in diverse environments. Trust in this essential component to deliver exceptional connectivity and durability in your PCB assemblies. Elevate your system's efficiency with this top-tier connector.

