| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-540-422 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-540-422 |
519-036-540-422
| Heilind Number: | EDA519-036-540-422 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-540-422 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Grey PC with a standard clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 519-036-540-422 Rack & Panel Connector, the ideal solution for secure and efficient board-to-board PCB connections. Engineered for durability and high performance, this connector features copper alloy contacts with gold plating over nickel for optimal conductivity and corrosion resistance. With a contact type of wire wrap, it ensures a reliable and stable connection in any application. Rated for an amperage of 8.5 A and tested for a wide operating temperature range of -40 to 105 °C, it is suitable for use in various environments. Trust in the quality and reliability of our Rack & Panel Connector for seamless PCB connectivity in your electronic systems.

