| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-540-430 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-540-430 |
519-036-540-430
| Heilind Number: | EDA519-036-540-430 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-540-430 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Grey PC with a large clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Introducing the 519-036-540-430 Rack & Panel Connector, a high-performance solution for seamless board-to-board connectivity. Engineered for reliability, this connector is designed to deliver optimal performance in demanding environments, with an impressive amperage rating of 8.5 A. Crafted from durable Copper Alloy with Gold over Nickel plating, it ensures secure and efficient wire wrap connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in a variety of applications, from industrial machinery to telecommunications equipment. Trust in its quality and durability for all your connectivity needs.

