| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-540-436 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-540-436 |
519-036-540-436
| Heilind Number: | EDA519-036-540-436 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-540-436 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Grey PC with a large clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless board-to-board PCB connections in a variety of applications. Engineered for reliability, this connector features wire wrap contact type with durable copper alloy construction and gold over nickel plating, ensuring optimal conductivity and signal integrity. With a robust amperage rating of 8.5 A and operating temperature range of -40 to 105°C, it is suitable for use in even the most demanding environments. Trust in this essential component for efficient and secure connectivity in your electronic systems.

