| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-540-441 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-540-441 |
519-036-540-441
| Heilind Number: | EDA519-036-540-441 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-540-441 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Grey PC with a large clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your electrical connections with our high-performance Rack & Panel Connector ( 519-036-540-441). Designed for seamless integration in a variety of applications, this connector boasts a robust construction and reliable functionality. With an amperage rating of 8.5 A, copper alloy contacts, and gold over nickel plating, it ensures optimal conductivity and durability. The wire wrap contact type offers secure connections, while the wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Ideal for use in PCB connectors and board-to-board applications, this connector is a must-have component for your electronic projects. Elevate your connectivity solutions with this essential product.

