| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-540-445 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-540-445 |
519-036-540-445
| Heilind Number: | EDA519-036-540-445 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-540-445 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Grey PC with a large clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our 519-036-540-445 Rack & Panel Connector, a reliable and high-performance solution for your connectivity needs. This connector, featuring a durable Copper Alloy contact material with Gold over Nickel plating, ensures optimal conductivity and longevity. With a contact type of Wire Wrap, it offers secure and stable connections, perfect for demanding applications. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is built to withstand harsh environmental conditions. Trust in the quality and efficiency of our Rack & Panel Connector for your PCB connectivity requirements.

