| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-540-455 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-540-455 |
519-036-540-455
| Heilind Number: | EDA519-036-540-455 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-540-455 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Grey PC with a side entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, designed for reliable and efficient board-to-board PCB connections. With a high amperage rating of 8.5 A, this connector ensures seamless power and signal transmission in demanding applications. Crafted with durable copper alloy contacts plated with gold over nickel, it guarantees superior conductivity and corrosion resistance. The wire wrap contact type offers secure and easy installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for use in varied environmental conditions. Trust in the performance and durability of this essential component for your electronic systems.

