| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-540-456 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-540-456 |
519-036-540-456
| Heilind Number: | EDA519-036-540-456 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-540-456 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Grey PC with a side entry metal cover and a locknut.
More >>Specifications
Detailed Description
Introducing the 519-036-540-456 Rack & Panel Connector, the ultimate solution for high-performance connectivity in electronic systems. Engineered for optimal reliability, this connector boasts a robust design capable of withstanding the most demanding environments. With a contact amperage rating of 8.5 A, it ensures efficient power transmission without compromise. Crafted from durable copper alloy with gold over nickel plating, the wire wrap contacts guarantee long-lasting durability and superior conductivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in the 519-036-540-456 for secure and efficient board-to-board connections in your PCB assemblies.

