| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-540-460 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-540-460 |
519-036-540-460
| Heilind Number: | EDA519-036-540-460 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-540-460 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Grey PC with a top entry metal cover and no hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless and reliable board-to-board connections in demanding environments. Engineered for durability, this connector features copper alloy contacts with gold plating over nickel for optimal conductivity and corrosion resistance. With a maximum amperage of 8.5 A, it ensures efficient power transfer. The wire wrap contact type guarantees secure and stable connections, while the wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Trust in the quality and performance of this essential component for your electronic systems.

