| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-540-461 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-540-461 |
519-036-540-461
| Heilind Number: | EDA519-036-540-461 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-540-461 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Grey PC with a top entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 519-036-540-461 Rack & Panel Connector, the perfect solution for secure and reliable board-to-board PCB connections. With an amperage rating of 8.5 A, this connector ensures efficient power transmission in any application. Crafted from durable copper alloy with gold plating over nickel contacts, it guarantees excellent conductivity and corrosion resistance. The wire wrap contact type allows for easy and secure installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in harsh environments. Trust in the quality and performance of our Rack & Panel Connector to meet your connectivity needs with precision and durability.

