| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-540-466 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-540-466 |
519-036-540-466
| Heilind Number: | EDA519-036-540-466 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-540-466 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Grey PC with a top entry metal cover and a locknut.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless and reliable board-to-board PCB connections in a wide range of applications. Crafted with precision and durability in mind, this connector boasts a robust construction featuring copper alloy contacts plated with gold over nickel, ensuring optimal conductivity and corrosion resistance. With a contact type of Wire Wrap, installation is quick and efficient, making it ideal for high-volume production environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand even the harshest of conditions. Trust in its 8.5 A amperage rating for efficient power transmission. Elevate your connectivity solutions with this essential component, available now in our lineup of premium connectors.

