| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-541-301 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-541-301 |
519-036-541-301
| Heilind Number: | EDA519-036-541-301 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-541-301 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Grey PC with no cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performance Rack & Panel Connector, SKU 519-036-541-301. Engineered for reliability, this connector is designed to seamlessly integrate into your electronic systems, providing a secure and efficient link between boards. With a robust amperage rating of 8.5 A, it ensures stable power transmission even in demanding environments. Crafted from top-quality Copper Alloy with Gold over Nickel plating, it guarantees excellent conductivity and corrosion resistance, maximizing longevity. Featuring Wire Wrap contact type, it facilitates easy and secure wire attachment. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for both standard and challenging operating conditions. Elevate your PCB connections with this essential component, available in the Connectors category of our product line.

