| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-541-302 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-541-302 |
519-036-541-302
| Heilind Number: | EDA519-036-541-302 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-541-302 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Grey PC with no cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless and reliable connectivity in a wide range of applications. Engineered for durability and efficiency, this connector boasts a robust copper alloy construction with gold-plated contacts for optimal conductivity and corrosion resistance. With a contact type of Wire Wrap, it offers secure and stable wire connections, ensuring uninterrupted signal transmission. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is perfect for use in harsh environments. Trust in its superior quality and 8.5 A amperage rating for all your connectivity needs. Elevate your electronic systems with the ultimate in connector technology.

