| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-541-305 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-541-305 |
519-036-541-305
| Heilind Number: | EDA519-036-541-305 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-541-305 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Grey PC with no cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, expertly designed for seamless board-to-board PCB connections in a variety of applications. With a high amperage rating of 8.5 A, this connector ensures reliable power transmission. Crafted from durable copper alloy with gold plating over nickel, it guarantees excellent conductivity and corrosion resistance. The wire wrap contact type offers secure and efficient connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for both standard and demanding environments. Trust in the superior quality and performance of our Rack & Panel Connector for your electronic connectivity needs.

