| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-541-306 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-541-306 |
519-036-541-306
| Heilind Number: | EDA519-036-541-306 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-541-306 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Grey PC with no cover and a locknut.
More >>Specifications
Detailed Description
Introducing our 519-036-541-306 Rack & Panel Connector, a high-performance solution designed for seamless board-to-board connections. This connector boasts a robust design, ensuring reliable performance even in the most demanding industrial environments. With an amperage rating of 8.5 A, it provides ample power transfer capacity. The contact material, made of durable copper alloy, combined with gold plating over nickel, guarantees excellent conductivity and corrosion resistance. Featuring a wire wrap contact type, installation is quick and secure. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in the quality and performance of our Rack & Panel Connector for all your connectivity needs.

