| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-541-310 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-541-310 |
519-036-541-310
| Heilind Number: | EDA519-036-541-310 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-541-310 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Grey PC with a standard clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless and reliable board-to-board connectivity in a variety of applications. Engineered for optimal performance, this connector features durable contact pins made of high-quality Copper Alloy, with a protective layer of Gold over Nickel plating for enhanced conductivity and corrosion resistance. The innovative Wire Wrap contact type ensures secure and efficient wire termination, while the connector's rugged construction and wide operating temperature range of -40 to 105 °C make it ideal for use in even the most demanding environments. With an impressive amperage rating of 8.5 A, this connector offers powerful and efficient power transmission. Trust in our Rack & Panel Connector for your connectivity needs, where quality and performance are paramount.

