| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-541-311 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-541-311 |
519-036-541-311
| Heilind Number: | EDA519-036-541-311 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-541-311 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Grey PC with a standard clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance 519-036-541-311 Rack & Panel Connector, engineered for seamless connectivity in demanding industrial applications. With a rugged design and superior materials, this connector ensures reliable power transmission at an amperage of 8.5 A. Each contact is meticulously crafted from durable Copper Alloy, plated with Gold over Nickel for enhanced conductivity and corrosion resistance. Featuring a Wire Wrap contact type, it offers secure and efficient wire termination. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is a dependable solution for mission-critical systems. Upgrade your connectivity with the 519-036-541-311 and experience unmatched performance and durability.

