| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-541-312 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-541-312 |
519-036-541-312
| Heilind Number: | EDA519-036-541-312 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-541-312 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Grey PC with a standard clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, the ultimate solution for seamless board-to-board PCB connections in a variety of applications. Engineered for high performance, this connector boasts an amperage rating of 8.5 A, making it perfect for power-intensive setups. Crafted with precision using Copper Alloy contacts plated with Gold over Nickel, it ensures optimal conductivity and durability. The Wire Wrap contact type guarantees secure and reliable connections, even in harsh environments with an operating temperature range of -40 to 105 °C. Trust in this connector to deliver exceptional functionality, meeting the demands of modern electronic systems with ease. Upgrade your connectivity with our Rack & Panel Connector today.

