| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-541-315 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-541-315 |
519-036-541-315
| Heilind Number: | EDA519-036-541-315 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-541-315 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Grey PC with a standard clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our 519-036-541-315 Rack & Panel Connector, the perfect solution for secure and reliable board-to-board PCB connections. Designed for optimal performance, this connector features Wire Wrap contact type with Copper Alloy contacts plated in Gold over Nickel, ensuring superior conductivity and corrosion resistance. With an amperage rating of 8.5 A and an extended operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications, even in harsh environments. Trust in the quality and durability of this connector for seamless and efficient connectivity in your electronic systems. Upgrade to the 519-036-541-315 and experience peace of mind knowing your connections are always secure.

