| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-541-322 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-541-322 |
519-036-541-322
| Heilind Number: | EDA519-036-541-322 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-541-322 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Grey PC with a standard clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, the perfect solution for seamless board-to-board interconnectivity in your electronic systems. With an amperage rating of 8.5 A, this connector ensures reliable power transmission in demanding applications. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees superior conductivity and corrosion resistance for long-lasting performance. Featuring Wire Wrap contact type, it offers secure and efficient wire termination. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for use in diverse environments. Trust in this connector to streamline your connectivity needs with precision and durability.

