| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-541-331 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-541-331 |
519-036-541-331
| Heilind Number: | EDA519-036-541-331 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-541-331 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Grey PC with a large clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 519-036-541-331 Rack & Panel Connector, a high-performance solution for seamless board-to-board connectivity. Designed for optimal power transmission, this connector boasts a robust amperage rating of 8.5 A, making it ideal for demanding industrial applications. Crafted with precision from durable Copper Alloy, the contacts are plated with Gold over Nickel for enhanced conductivity and corrosion resistance. Featuring a secure Wire Wrap contact type, this connector ensures reliable signal transfer even in harsh environments with an operating temperature range of -40 to 105 °C. Trust in the quality and efficiency of our Rack & Panel Connector for your PCB assembly needs.

