| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-541-335 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-541-335 |
519-036-541-335
| Heilind Number: | EDA519-036-541-335 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-541-335 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Grey PC with a large clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our 519-036-541-335 Rack & Panel Connector, the perfect solution for high-performance connectivity in demanding environments. Designed for seamless board-to-board PCB connections, this connector offers reliable power transmission with an impressive 8.5 A amperage rating. Crafted from durable copper alloy with gold plating over nickel, it ensures excellent conductivity and corrosion resistance. The wire wrap contact type guarantees secure and efficient installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in industries such as aerospace, telecommunications, and industrial automation. Trust in the quality and performance of our Rack & Panel Connector to keep your systems running smoothly.

