| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-541-336 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-541-336 |
519-036-541-336
| Heilind Number: | EDA519-036-541-336 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-541-336 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Grey PC with a large clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Introducing our 519-036-541-336 Rack & Panel Connector, designed for reliable and efficient board-to-board connectivity. With a robust construction and high-quality materials, this connector ensures secure power and data transmission in various applications. Featuring wire wrap contact type and gold-plated copper alloy contacts, it guarantees superior conductivity and durability. Operable in harsh environments, with an operating temperature range of -40 to 105°C, it is ideal for use in industrial and automotive settings. Trust in the performance and longevity of our Rack & Panel Connector for seamless connectivity solutions.

