| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-541-340 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-541-340 |
519-036-541-340
| Heilind Number: | EDA519-036-541-340 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-541-340 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Grey PC with a large clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector 519-036-541-340, the ultimate solution for seamlessly integrating and connecting electronic components in your systems. Engineered for high performance, this connector boasts a robust design and durable construction, making it ideal for industrial applications. With an impressive amperage rating of 8.5 A, it ensures reliable power transmission. The contact material, Copper Alloy, guarantees excellent conductivity, while the Gold over Nickel plating offers superior corrosion resistance. Featuring Wire Wrap contact type, it ensures secure and stable connections. Operating flawlessly in temperature ranges from -40 to 105 °C, this connector is designed to withstand harsh environmental conditions. Perfect for use in a variety of applications, from telecommunications to aerospace, this Rack & Panel Connector is a must-have component for your connectivity needs. Trust in its quality and performance to keep your systems running smoothly.

