| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-541-342 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-541-342 |
519-036-541-342
| Heilind Number: | EDA519-036-541-342 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-541-342 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Grey PC with a large clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, a reliable solution for seamlessly linking electronic components in a variety of applications. With a robust amperage rating of 8.5 A, this connector ensures efficient power transmission. Crafted from durable Copper Alloy, it guarantees long-lasting performance, while the Gold over Nickel contact plating enhances conductivity and corrosion resistance. Featuring Wire Wrap contact type, it facilitates easy and secure connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Trust in its quality and versatility for your PCB connectivity needs.

