| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-541-346 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-541-346 |
519-036-541-346
| Heilind Number: | EDA519-036-541-346 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-541-346 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Grey PC with a large clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, SKU 519-036-541-346. Designed for seamless board-to-board PCB connections, this connector boasts superior conductivity with copper alloy contacts plated in gold over nickel. With a robust amperage rating of 8.5 A, it ensures reliable power transmission in demanding industrial environments. Its wire wrap contact type guarantees secure and efficient connections, while its wide operating temperature range of -40 to 105 °C makes it suitable for use in both extreme cold and hot conditions. Trust in the durability and precision of our Rack & Panel Connector for all your connectivity needs.

