| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-541-350 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-541-350 |
519-036-541-350
| Heilind Number: | EDA519-036-541-350 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-541-350 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Grey PC with a side entry metal cover and no hardware.
More >>Specifications
Detailed Description
Introducing the 519-036-541-350 Rack & Panel Connector, a high-performance solution for seamless board-to-board PCB connectivity. Designed for optimal functionality in a wide range of applications, this connector boasts a robust construction and reliable performance. With a solid amperage rating of 8.5 A and contact pins made of durable copper alloy with gold plating, it ensures secure and efficient power transmission. The wire wrap contact type offers easy installation and maintenance, while the wide operating temperature range of -40 to 105 °C guarantees reliable operation even in harsh environments. Trust in the 519-036-541-350 for dependable connectivity in your electronic systems.

