| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-541-351 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-541-351 |
519-036-541-351
| Heilind Number: | EDA519-036-541-351 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-541-351 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Grey PC with a side entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 519-036-541-351 Rack & Panel Connector, a reliable and high-performance solution for seamless board-to-board connectivity. Designed for maximum efficiency, this connector features a wire wrap contact type and durable copper alloy construction with gold over nickel plating, ensuring optimal conductivity and longevity. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications, from industrial to commercial. Trust in the quality and precision of our Rack & Panel Connector for all your connectivity needs.

