| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-541-352 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-541-352 |
519-036-541-352
| Heilind Number: | EDA519-036-541-352 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-541-352 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Grey PC with a side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 519-036-541-352 Rack & Panel Connector, delivering unparalleled performance and reliability in your electronic connectivity needs. Designed for seamless board-to-board PCB connections, this connector features a robust construction with copper alloy contacts plated in gold over nickel, ensuring optimal conductivity and resistance to corrosion. With a contact type of wire wrap, installation is quick and hassle-free. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for use in diverse environments. Trust in the 519-036-541-352 for efficient and durable connectivity solutions.

