| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-541-355 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-541-355 |
519-036-541-355
| Heilind Number: | EDA519-036-541-355 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-541-355 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Grey PC with a side entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our 519-036-541-355 Rack & Panel Connector, the ideal solution for secure and reliable board-to-board PCB connections. With an amperage rating of 8.5 A, this connector ensures efficient power transmission in your electronic systems. Crafted with high-quality copper alloy contacts plated with gold over nickel, it guarantees excellent conductivity and corrosion resistance for long-lasting performance. Featuring a wire wrap contact type, it offers easy and secure installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for use in a variety of environmental conditions. Trust in the superior quality and durability of our Rack & Panel Connector for seamless PCB connectivity in your projects.

