| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-541-356 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-541-356 |
519-036-541-356
| Heilind Number: | EDA519-036-541-356 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-541-356 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Grey PC with a side entry metal cover and a locknut.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, SKU 519-036-541-356. Designed for seamless board-to-board connections, this essential component boasts a robust amperage rating of 8.5 A, ensuring reliable power transmission in any application. Crafted with precision from durable Copper Alloy, its contacts are plated with Gold over Nickel for optimal conductivity and corrosion resistance. The Wire Wrap contact type offers easy installation and secure connections, even in harsh environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Upgrade to the 519-036-541-356 for unparalleled performance and durability.

