| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-541-361 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-541-361 |
519-036-541-361
| Heilind Number: | EDA519-036-541-361 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-541-361 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Grey PC with a top entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, the essential component for seamless and reliable board-to-board PCB connectivity. Designed for high-performance applications, this connector boasts a robust construction with contact pins made of durable copper alloy, plated with gold over nickel for optimal conductivity and corrosion resistance. With a contact type of Wire Wrap, it ensures secure and stable connections even in harsh environments, operating flawlessly in temperatures ranging from -40 to 105 °C. Perfect for a wide range of electronic devices and systems, this connector guarantees a maximum amperage of 8.5 A, making it ideal for power-intensive applications. Trust in the quality and performance of our Rack & Panel Connector to meet your connectivity needs with precision and efficiency.

